896-072-526-803

Heilind Number:EDA896-072-526-803
Manufacturer:EDAC
Manufacturer Number:896-072-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-526-803

Detailed Description

Enhance your high temperature electronic connections with our Black Card Edge Connectors, designed for reliability in demanding environments. Featuring a dual-row configuration with 72 positions, these connectors ensure secure and efficient board-to-board communication. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee superior durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for use in a variety of industrial applications. Upgrade your PCB connections with these high-performance connectors.