896-072-526-807

Heilind Number:EDA896-072-526-807
Manufacturer:EDAC
Manufacturer Number:896-072-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-526-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a power rating of 3 A, they offer reliable and efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide seamless board-to-board connectivity. With 72 positions, they are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for a variety of setups. Upgrade your electronic systems with these top-of-the-line Card Edge Connectors.