896-072-526-812

Heilind Number:EDA896-072-526-812
Manufacturer:EDAC
Manufacturer Number:896-072-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-526-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a double-row configuration and a total of 72 positions, they provide ample capacity for your connectivity needs. The contact material, crafted from Copper Alloy, guarantees efficient and stable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-temperature applications. Their straight mount orientation, pitch of .125 inches, and row spacing of .2 inches offer easy and secure installation on your PCBs. Elevate your connectivity solutions with these black Card Edge Connectors, a must-have in any professional setup.