896-072-540-202

Heilind Number:EDA896-072-540-202
Manufacturer:EDAC
Manufacturer Number:896-072-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows, 72 positions, and a .125-inch pitch with .2-inch row spacing, they offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring superior durability and performance. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows, 72 positions, and a .125-inch pitch with .2-inch row spacing, they offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring superior durability and performance.