896-072-540-203

Heilind Number:EDA896-072-540-203
Manufacturer:EDAC
Manufacturer Number:896-072-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-203

Detailed Description

Enhance your device's connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The double-row layout with 72 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for easy integration. Suitable for straight mounting orientation on PCBs, these connectors guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Upgrade your electronics with these reliable and high-performance card edge connectors.