896-072-540-204

Heilind Number:EDA896-072-540-204
Manufacturer:EDAC
Manufacturer Number:896-072-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-204

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and reliability in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are perfect for industrial applications. The two-row configuration with 72 positions offers ample connectivity options, while the .125" pitch and .2" row spacing facilitate easy installation on PCBs. Whether for data transmission or power delivery, these straight-mount connectors guarantee secure and efficient board-to-board connections. Elevate your PCB design with these high-quality Card Edge Connectors.