896-072-540-207

Heilind Number:EDA896-072-540-207
Manufacturer:EDAC
Manufacturer Number:896-072-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-207

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 72 positions, they offer ample connectivity for your applications. The copper alloy contacts guarantee efficient power transmission, with a current rating of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration on your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your electronic assemblies with these high-quality Card Edge Connectors.