896-072-540-208

Heilind Number:EDA896-072-540-208
Manufacturer:EDAC
Manufacturer Number:896-072-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in demanding environments. With two rows of 72 copper alloy contacts, each capable of handling up to 3 A of current, seamless connectivity is guaranteed. The .125-inch pitch and .2-inch row spacing offer precise alignment and easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, these connectors are perfect for industrial and commercial applications where reliability is key. Explore our range of Board To Board PCB Connectors and elevate your connectivity solutions today.