896-072-540-802

Heilind Number:EDA896-072-540-802
Manufacturer:EDAC
Manufacturer Number:896-072-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-802

Detailed Description

Enhance connectivity and durability in your high-temperature applications with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a low amperage of 3 A and copper alloy contact material, they offer efficient power transmission while maintaining signal integrity. The double-row design with 72 positions allows for seamless integration into your PCB layout, with a pitch of .125 inches and row spacing of .2 inches for easy connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive use. Trust in their straight mount orientation for secure installation, meeting all your board-to-board PCB connection needs with precision and performance. Elevate your connectivity solutions with these essential components.