896-072-540-804

Heilind Number:EDA896-072-540-804
Manufacturer:EDAC
Manufacturer Number:896-072-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-804

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed to withstand extreme heat conditions, these connectors ensure reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they guarantee both durability and conductivity. Featuring a two-row configuration with a total of 72 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries like telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.