896-072-540-807

Heilind Number:EDA896-072-540-807
Manufacturer:EDAC
Manufacturer Number:896-072-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 72 positions, they ensure seamless connectivity for your devices. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3A. Offering a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precision installations. Their straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make them versatile for various applications. Upgrade your PCB setups with these high-quality connectors.