896-072-540-808

Heilind Number:EDA896-072-540-808
Manufacturer:EDAC
Manufacturer Number:896-072-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 72 positions, they offer ample connectivity for your PCB needs. Crafted from durable Copper Alloy, the contacts ensure reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure connections. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are the perfect choice for industrial and commercial applications. Trust in our high-quality connectors to keep your systems running smoothly.