896-072-540-812

Heilind Number:EDA896-072-540-812
Manufacturer:EDAC
Manufacturer Number:896-072-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-540-812

Detailed Description

Discover our High Temp Card Edge Connectors, essential components designed for reliable PCB connections. With a sleek black finish, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. Featuring two rows for optimal connectivity, each contact is crafted from Copper Alloy for efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration into your circuit board layout. With a total of 72 positions, you'll have ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse settings. Trust in these connectors for secure and efficient board-to-board connections in your electronic projects.