896-072-541-201

Heilind Number:EDA896-072-541-201
Manufacturer:EDAC
Manufacturer Number:896-072-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-541-201

Detailed Description

Elevate your PCB connection game with these High Temp Card Edge Connectors. Designed for superior performance, they boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .125 in, these connectors ensure secure and efficient data transmission. Featuring two rows and a total of 72 positions, they offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for high-temp environments. Their straight mount orientation and row spacing of .2 in make them easy to install, while their 3 A amperage rating guarantees reliable power delivery. Upgrade your setup with these top-of-the-line connectors.