896-072-541-202

Heilind Number:EDA896-072-541-202
Manufacturer:EDAC
Manufacturer Number:896-072-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-541-202

Detailed Description

Elevate your electronic connections with our high-temp Card Edge Connectors, designed for optimal performance in demanding environments. Available in sleek black, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for 72 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connectivity with these essential components.