896-072-541-203

Heilind Number:EDA896-072-541-203
Manufacturer:EDAC
Manufacturer Number:896-072-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-541-203

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connectors in sleek black. Engineered with durability in mind, these connectors boast a 3A amperage and housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in demanding environments. Featuring two rows and 72 positions, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures reliable transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronic systems. Explore the full range of our PCB connector solutions for your project needs.