896-072-541-207

Heilind Number:EDA896-072-541-207
Manufacturer:EDAC
Manufacturer Number:896-072-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-541-207

Detailed Description

Elevate your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row layout and a total of 72 positions, they offer ample connectivity options for your PCB needs. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where efficiency and longevity are paramount. Install them easily in a straight orientation on your board for seamless integration. Upgrade your connectivity game with these high-performing connectors, a must-have in any tech enthusiast's toolkit.