896-072-541-212

Heilind Number:EDA896-072-541-212
Manufacturer:EDAC
Manufacturer Number:896-072-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-541-212

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for top-notch performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliability in extreme conditions. With a black color and sleek straight mount orientation, they not only deliver functionality but also add a touch of sophistication to your setup. The copper alloy contact material guarantees efficient conductivity, while the double-row design with 72 positions offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Upgrade your PCB connections with these premium quality connectors, a must-have in any electronic setup.