896-072-541-802

Heilind Number:EDA896-072-541-802
Manufacturer:EDAC
Manufacturer Number:896-072-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-541-802

Detailed Description

Elevate your connectivity solutions with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 72 positions, they offer ample flexibility for your PCB connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a standard pitch of 0.125 inches and a row spacing of 0.2 inches, they guarantee precise and secure connections. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for both industrial and commercial use. Explore our full range of board-to-board PCB connectors and discover the perfect solution for your connectivity needs.