896-072-541-804

Heilind Number:EDA896-072-541-804
Manufacturer:EDAC
Manufacturer Number:896-072-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-541-804

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for efficient board-to-board PCB connections. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and high temperature resistance. With a contact material of Copper Alloy and a pitch of .125 inches, they provide reliable conductivity in any application. Boasting two rows and a total of 72 positions, these connectors offer ample connectivity options. The straight mount orientation and compact size make them versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for harsh environments. Trust in our connectors for seamless and secure electronic connections.