896-072-541-812

Heilind Number:EDA896-072-541-812
Manufacturer:EDAC
Manufacturer Number:896-072-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-541-812

Detailed Description

Discover our advanced High Temp Card Edge Connectors, perfect for demanding applications where durability and performance are essential. Designed with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and safety. With a double row configuration and a total of 72 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide efficient signal transmission. Their straight mount orientation allows for easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your electronic setups with these reliable connectors, a must-have in the world of connectivity solutions.