896-072-555-201

Heilind Number:EDA896-072-555-201
Manufacturer:EDAC
Manufacturer Number:896-072-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, provides seamless integration on your PCB. Each connector boasts 72 positions, accommodating complex circuitry with ease. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range (-40 to 105 °C) make them versatile and dependable. Upgrade your connectivity solutions with these high-quality components.