896-072-555-202

Heilind Number:EDA896-072-555-202
Manufacturer:EDAC
Manufacturer Number:896-072-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a dual-row configuration and 72 positions, they offer ample connectivity options for your projects. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors guarantee secure and efficient data transmission. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Stay ahead in your PCB design with these cutting-edge connectors.