896-072-555-203

Heilind Number:EDA896-072-555-203
Manufacturer:EDAC
Manufacturer Number:896-072-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-555-203

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging conditions. With a current rating of 3 A, they provide efficient power transmission across two rows of 72 positions. The copper alloy contact material guarantees secure and stable connections, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment on the PCB. Suitable for straight mount orientation, these connectors operate seamlessly in temperatures ranging from -40 to 105 °C, making them ideal for a variety of industrial applications. Trust in our innovative design to streamline your board-to-board PCB connections with ease and efficiency.