896-072-555-208

Heilind Number:EDA896-072-555-208
Manufacturer:EDAC
Manufacturer Number:896-072-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-555-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission for your electronic devices. Featuring two rows and a pitch of .125 inches, they offer seamless integration into your PCB setup. With 72 positions and a straight mount orientation, they provide ample versatility for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring durability and high performance. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission for your electronic devices. Featuring two rows and a pitch of .125 inches, they offer seamless integration into your PCB setup. With 72 positions and a straight mount orientation, they provide ample versatility for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring durability and high performance.