896-072-555-808

Heilind Number:EDA896-072-555-808
Manufacturer:EDAC
Manufacturer Number:896-072-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-555-808

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors boast a 3A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. With two rows and a total of 72 copper alloy contact positions, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Explore our range of PCB connectors for seamless board-to-board connectivity.