896-072-555-812

Heilind Number:EDA896-072-555-812
Manufacturer:EDAC
Manufacturer Number:896-072-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-555-812

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts to ensure reliable power transmission. With two rows of 72 positions and a pitch of .125 inches, they offer ample connectivity for your PCB applications. The straight mount orientation and black color add versatility to their usage, while their high amperage rating of 3A guarantees efficient power transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your systems with this essential component.