896-072-556-202

Heilind Number:EDA896-072-556-202
Manufacturer:EDAC
Manufacturer Number:896-072-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-556-202

Detailed Description

Enhance your high-temperature connectivity solutions with these robust Card Edge Connectors. Designed for optimal performance in challenging environments, they feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and a total of 72 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, these connectors guarantee efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity infrastructure with these high-quality connectors.