896-072-556-203

Heilind Number:EDA896-072-556-203
Manufacturer:EDAC
Manufacturer Number:896-072-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-556-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, these connectors not only deliver on durability but also on style. Featuring two rows of 72 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they ensure seamless and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring reliable performance under extreme conditions. Trust in our connectors to meet your high standards for quality and efficiency.