896-072-556-208

Heilind Number:EDA896-072-556-208
Manufacturer:EDAC
Manufacturer Number:896-072-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-556-208

Detailed Description

Introducing our High Temperature Card Edge Connectors, designed for seamless and reliable board-to-board connections. Engineered for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance. With two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient power transmission at an amperage of 3A. The 72 positions allow for versatile connectivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial and electronic applications. Trust in our quality craftsmanship to deliver exceptional connectivity solutions for your projects.