896-072-556-212

Heilind Number:EDA896-072-556-212
Manufacturer:EDAC
Manufacturer Number:896-072-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-556-212

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors are not only functional but also visually appealing. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, they ensure long-lasting connectivity. With two rows and a total of 72 positions, they offer ample space for multiple connections. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Meeting stringent quality standards, they guarantee optimal performance and durability. Upgrade your connectivity solutions with these essential components.