896-072-556-802

Heilind Number:EDA896-072-556-802
Manufacturer:EDAC
Manufacturer Number:896-072-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-556-802

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 72 positions, they provide ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects.