896-072-556-808

Heilind Number:EDA896-072-556-808
Manufacturer:EDAC
Manufacturer Number:896-072-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-556-808

Detailed Description

Enhance your high-temperature PCB connectivity with our state-of-the-art Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A, they provide reliable power transmission for your electronic devices. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration onto your circuit board. With 72 available positions, you have ample room for multiple connections. These connectors boast a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in our Card Edge Connectors for superior quality and performance in your PCB designs.