896-072-556-812

Heilind Number:EDA896-072-556-812
Manufacturer:EDAC
Manufacturer Number:896-072-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-556-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a current rating of 3 A, they provide efficient power transmission for your devices. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity for up to 72 positions. Suitable for straight mounting orientation on PCBs, these connectors are ideal for board-to-board applications. Operating smoothly in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality in diverse settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.