896-072-558-202

Heilind Number:EDA896-072-558-202
Manufacturer:EDAC
Manufacturer Number:896-072-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-558-202

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of Copper Alloy contacts, they provide reliable power transmission up to 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 72 positions for seamless board-to-board connections. Engineered for flexibility, the right-angle mount orientation allows for efficient assembly in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for robust electronic systems. Explore our full range of PCB connectors for your connectivity needs.