896-072-558-203

Heilind Number:EDA896-072-558-203
Manufacturer:EDAC
Manufacturer Number:896-072-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-558-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a robust amperage of 3 A and high-quality Copper Alloy contact material, they guarantee reliable power transmission. Supporting two rows of 72 positions each, these connectors offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation provides flexibility in PCB layout, while their wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Elevate your electronics with our premium Card Edge Connectors.