896-072-558-204

Heilind Number:EDA896-072-558-204
Manufacturer:EDAC
Manufacturer Number:896-072-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-558-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed to withstand extreme temperatures, these connectors ensure reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With two rows and 72 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Ideal for right-angle mounting, these connectors are versatile and space-saving. Operating in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in industries like automotive, aerospace, and telecommunications. Upgrade your PCB assembly with these high-quality connectors for optimal performance and durability.