896-072-558-802

Heilind Number:EDA896-072-558-802
Manufacturer:EDAC
Manufacturer Number:896-072-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-558-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With two rows of copper alloy contacts offering a total of 72 positions, you can easily achieve seamless board-to-board connections with a pitch of .125 inches and a row spacing of .2 inches. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in a variety of conditions. Upgrade your electronic assemblies with these top-of-the-line connectors, ideal for a wide range of applications.