896-072-558-804

Heilind Number:EDA896-072-558-804
Manufacturer:EDAC
Manufacturer Number:896-072-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-558-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring exceptional durability. With a two-row configuration and a total of 72 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Mountable at a right angle, these connectors are versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and electronic projects. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections.