896-072-558-807

Heilind Number:EDA896-072-558-807
Manufacturer:EDAC
Manufacturer Number:896-072-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-558-807

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic setups. Crafted with precision, these connectors ensure reliable performance in demanding environments, boasting a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .125 inches and two rows of 72 positions, they offer versatile connectivity options. The right-angle mount orientation and operating temperature range of -40 to 105°C further enhance their suitability for various applications. Elevate your PCB connections with these high-quality connectors.