896-072-558-808

Heilind Number:EDA896-072-558-808
Manufacturer:EDAC
Manufacturer Number:896-072-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-558-808

Detailed Description

Elevate your PCB connection reliability with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. Featuring two rows of Copper Alloy contacts, each with individual pitch and row spacing, they ensure precise and secure connectivity for up to 72 positions. With a right-angle mount orientation, they offer versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for critical applications where reliability is paramount. Trust in their quality to maintain seamless board-to-board connectivity in your projects.