896-072-559-201

Heilind Number:EDA896-072-559-201
Manufacturer:EDAC
Manufacturer Number:896-072-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-559-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for robust performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 72 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial uses. Their right-angle mount orientation and .125-inch pitch make them versatile and easy to integrate into your PCB designs. Trust in our high-quality connectors to deliver exceptional performance and longevity, meeting the stringent demands of modern electronic systems. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.