896-072-559-203

Heilind Number:EDA896-072-559-203
Manufacturer:EDAC
Manufacturer Number:896-072-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-559-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a two-row configuration with 72 positions for seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures both reliability and safety. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient interconnectivity. Crafted with Copper Alloy contacts, they guarantee high conductivity and longevity. Suitable for right-angle mounting, these connectors offer versatility in installation. Operating within a wide temperature range of -40 to 105°C, they are ideal for various industrial applications. Elevate your connectivity solutions with these essential components.