896-072-559-204

Heilind Number:EDA896-072-559-204
Manufacturer:EDAC
Manufacturer Number:896-072-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-559-204

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. These durable connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Perfect for two-row setups, each connector offers 72 positions with a pitch of .125 inches and row spacing of .2 inches. Designed for seamless integration, they boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for any electronic assembly project. Elevate your connectivity with our top-of-the-line Card Edge Connectors.