896-072-559-207

Heilind Number:EDA896-072-559-207
Manufacturer:EDAC
Manufacturer Number:896-072-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-559-207

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for peak performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 72 positions, they offer ample connectivity in a compact .125 inch pitch. The right angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for seamless board-to-board connections in demanding environments.