896-072-559-208

Heilind Number:EDA896-072-559-208
Manufacturer:EDAC
Manufacturer Number:896-072-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-559-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a two-row configuration with 72 positions, ensuring reliable connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee long-lasting quality. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers versatility in installation, while the 3A amperage rating accommodates power-intensive applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Elevate your PCB design with top-notch reliability and performance.