896-072-559-212

Heilind Number:EDA896-072-559-212
Manufacturer:EDAC
Manufacturer Number:896-072-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-559-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a double-row configuration and 72 positions, they offer ample connectivity options for your PCB needs. The copper alloy contacts and .125-inch pitch guarantee secure and efficient data transmission. Engineered for versatility, these connectors are suitable for right-angle mounting, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.