896-072-559-808

Heilind Number:EDA896-072-559-808
Manufacturer:EDAC
Manufacturer Number:896-072-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-559-808

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they ensure reliable conductivity under varying conditions. The right-angle mount orientation and dual-row layout with 72 positions offer versatility in PCB assembly, while a .125-inch pitch and .2-inch row spacing facilitate precise connections. Trust in our black connectors to streamline your board-to-board connections with efficiency and durability.