896-072-559-812

Heilind Number:EDA896-072-559-812
Manufacturer:EDAC
Manufacturer Number:896-072-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-559-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in extreme environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The dual-row design with 72 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Mountable at a right angle, they are ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for mission-critical applications in various industries. Trust in our Card Edge Connectors for robust and high-performance board-to-board connections.