896-072-560-201

Heilind Number:EDA896-072-560-201
Manufacturer:EDAC
Manufacturer Number:896-072-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-072-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-072-560-201

Detailed Description

Elevate your PCB connectivity with our high-temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission, while the copper alloy contact material guarantees secure and efficient connections. Featuring two rows with a pitch of .125 inches and 72 positions, they offer ample flexibility for your connectivity needs. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our cutting-edge technology to streamline your board-to-board connections with precision and durability.